
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0159-EB1ZCopy |
| Order Code | 5146715 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$587.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0159-EB1ZCopy |
| Order Code | 5146715 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB Port Isolator |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADuM4160 |
| Product Range | - |
| Kit Contents | Evaluation Board ADuM4160 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0159-EB1Z is an evaluation board for CN0159, a Universal Serial Bus (USB) hub isolator circuit. The design addresses the need for galvanic isolation in industrial and medical USB applications where connected equipment may involve hazardous voltages or require low-leakage isolation. The ADuM4160 provides USB signal isolation, while the ADuM5000 supplies isolated power, enabling a bus-powered isolated USB connection. The circuit adapts the ADuM4160 for cable-isolator operation by configuring the upstream side to behave as a USB peripheral and the downstream side as a USB host. It also supports communication with full- and low-speed USB peripherals. This combination provides a compact, cost-effective solution for isolated USB interfaces in industrial and medical equipment.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | USB Port Isolator |
|---|---|
| Silicon Core Number | ADuM4160 |
| Kit Contents | Evaluation Board ADuM4160 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
