
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0337-PMDZCopy |
| Order Code | 5142993 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$469.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0337-PMDZCopy |
| Order Code | 5142993 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | AD8608, AD7091R, ADuM5401 |
| Application Sub Type | Temperature Sensor |
| Kit Contents | Evaluation Board AD8608, AD7091R, ADuM5401 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0337-PMDZ is a CN0337 circuit evaluation board. It is a completely isolated 12-bit, 300kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10°C change in temperature, making it ideal for a wide variety of industrial temperature measurements. The small footprint of the circuit makes this combination an industry-leading solution for temperature measurements where accuracy, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments.
- EVAL-SDP-CB1Z SDP evaluation board and the SDP-PMD-IB1Z, a Pmod interposer board
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Temperature Sensor |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | AD8608, AD7091R, ADuM5401 |
|---|---|
| Kit Contents | Evaluation Board AD8608, AD7091R, ADuM5401 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
