register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$884.420 |
Product Information
Product Overview
EVAL-CN0355-PMDZ is a CN0355 circuit evaluation board. The circuit is a complete, low power signal conditioner for a bridge type sensor and includes a temperature compensation channel. This circuit is ideal for a variety of industrial pressure sensors and load cells that operate with drive voltages of between 5V and 15V. The circuit can process full-scale signals from approximately 10mV to 1V, using the internal programmable gain amplifier (PGA) of the 24-bit, sigma-delta (Σ-Δ) ADC, making it suitable for a wide variety of pressure sensors. The entire circuit uses only three ICs and requires only 1mA (excluding the bridge current). A ratiometric technique ensures that the accuracy and stability of the system does not depend on a voltage reference.
- EVAL-SDP-CB1Z SDP evaluation board and the SDP-PMD-IB1Z, a Pmod interposer board
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD7793, S/W CD
No SVHC (04-Feb-2026)
AD7793, AD8420, ADA4096-2
Analogue Sensor Signal Conditioner
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
