Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2057HVIDD#TRPBFCopy
Order Code5107478
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$65.670 |
| 10+ | HK$50.340 |
| 25+ | HK$46.500 |
| 100+ | HK$42.270 |
| 250+ | HK$41.890 |
| 500+ | HK$41.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$65.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2057HVIDD#TRPBFCopy
Order Code5107478
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range4.75V to 60V
IC Case / PackagePDFN-EP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.5µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/µs
IC Case / Package
PDFN-EP
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
4.75V to 60V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
