MAX38640AENT+T
DC-DC Switching Buck Regulator, Adjustable, 1.8V to 5.5V in, 0.5V to 5V / 0.7A Out, WLP-6

Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$25.900 |
| 10+ | HK$20.070 |
| 25+ | HK$18.610 |
| 100+ | HK$17.010 |
| 250+ | HK$16.570 |
| 500+ | HK$16.250 |
Product Information
Product Overview
MAX38640AENT+T is a nanoPower buck converter. It is an ultra-low 330nA quiescent current buck (step-down) DC-DC converter operating from 1.8V to 5.5V input voltage and supporting load currents of up to 175mA, 350mA, 700mA with peak efficiencies of 96%. While in shutdown, there is only 5nA of shutdown current. The devices offer ultra-low quiescent current, small total solution size, and high efficiency throughout the load range. It is ideal for battery applications where long battery life is a must. It utilizes a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. Typical applications include portable space-constrained consumer products, wearable devices, ultra-low-power IoT, NB IoT, and BLE, single li-ion and coin cell battery products and wired, wireless, industrial products.
- 0.25A peak inductor current
- Active discharge
- 0.7V to 3.3V resistor-selectable output voltage using RSEL (Resistor Select) pin
- Preprogrammed VOUT from 0.5V to 5V
- Single resistor adjustable VOUT from 0.7V to 3.3V
- ±1.75% output voltage accuracy
- Reverse-current blocking in shutdown
- Operating temperature range from -40°C to +85°C
- 6-pin 2mm x 3 0.4mm Pitch WLP
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
WLP
Surface Mount
500mV
-
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
1.8V
700mA
6Pins
-
5V
96%
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
