Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13964572Copy
Manufacturer Standard Lead Time17 weeks
Order Code4904209
Product RangeOCS 1.2 Series
Your Part Number
3 In Stock
434 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$224.630 |
| 10+ | HK$173.530 |
| 100+ | HK$122.430 |
| 250+ | HK$116.220 |
| 500+ | HK$110.010 |
| 1000+ | HK$107.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$224.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13964572Copy
Manufacturer Standard Lead Time17 weeks
Order Code4904209
Product RangeOCS 1.2 Series
Technical Datasheet
Product RangeOCS 1.2 Series
No. of Positions96Ways
For Use WithAptiv OCS 1.2 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OCS 1.2 Series
No. of Positions
96Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv OCS 1.2 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)