Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1172A B59500Copy
Order Code1383397
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No1172A B59500Copy
Order Code1383397
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingShielded
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
No. of Max Strands x Strand Size40 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.826mm
Voltage Rating100V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.826mm
Product Range
TUK SGACK902S Keystone Coupler
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
40 x 30AWG
Jacket Material
PVC
Voltage Rating
100V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.942
