Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8259 010U1000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1696046 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$10,192.640 |
| 2+ | HK$9,988.790 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
HK$10,192.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8259 010U1000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1696046 |
| Technical Datasheet | |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Outside Diameter | 4.902mm |
| External Diameter | 4.902mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | 19 x 33AWG |
| Product Range | - |
| Wire Gauge | 20AWG |
| Conductor Material | Copper |
Technical Specifications
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 304.8m |
| External Diameter | 4.902mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 19 x 33AWG |
| Wire Gauge | 20AWG |
| Reel Length (Imperial) | 1000ft |
|---|---|
| Outside Diameter | 4.902mm |
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 12.33792 |