Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BG |
|---|---|
| Manufacturer Part No | 604Copy |
| Order Code | 5078982 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BG |
|---|---|
| Manufacturer Part No | 604Copy |
| Order Code | 5078982 |
| Technical Datasheet | |
| No. of Ways | 4 |
| Current Rating | 20A |
| IP Rating | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for 604
1 Product Found
Technical Specifications
| No. of Ways | 4 |
|---|---|
| IP Rating | - |
| SVHC | No SVHC (17-Dec-2014) |
| Current Rating | 20A |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
