Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BG |
|---|---|
| Manufacturer Part No | 883Copy |
| Order Code | 8477124 |
| Product Range | BG Moulded Wall Plate |
| Also Known As | GTIN UPC EAN: 5050765002653 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BG |
|---|---|
| Manufacturer Part No | 883Copy |
| Order Code | 8477124 |
| Product Range | BG Moulded Wall Plate |
| Also Known As | GTIN UPC EAN: 5050765002653 |
| Technical Datasheet | |
| Finish | White Moulded |
| No. of Gangs | 3 |
| Power Rating | 400W |
| Switch Type | - |
| Product Range | BG Moulded Wall Plate |
Alternatives for 883
1 Product Found
Product Overview
A stylish and slim product with rounded corners combined with superior quality and a 30 year manufacturers guarantee, this product is ideal for a modern home or office, whether upgrade or new installation.
- Colour coded terminals
- Screw covers for sleek appearance
Notes
Flex outlets are located bottom left of the connection units
Technical Specifications
| Finish | White Moulded |
|---|---|
| Power Rating | 400W |
| Product Range | BG Moulded Wall Plate |
| No. of Gangs | 3 |
|---|---|
| Switch Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
