Print Page
7914J-1-000E
Tactile Switch, 7914 Series, Top Actuated, Surface Mount, Round Button, 300 gf, 100mA at 16VDC
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7914J-1-000ECopy |
| Order Code | 5172935 |
| Product Range | 7914 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | HK$6.210 |
| 2500+ | HK$5.530 |
| 5000+ | HK$4.960 |
| 10000+ | HK$4.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
HK$3,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7914J-1-000ECopy |
| Order Code | 5172935 |
| Product Range | 7914 Series |
| Technical Datasheet | |
| Product Range | 7914 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 300gf |
| Contact Rating | 100mA at 16VDC |
| Switch Dimensions (L x W) | 5mm x 5mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 7914 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 300gf |
| Switch Dimensions (L x W) | 5mm x 5mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 100mA at 16VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
