Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1257SQ-R30JCopy
Manufacturer Standard Lead Time22 weeks
Order Code5143401
Product RangeACXX57SQ Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5.890 |
| 10+ | HK$3.960 |
| 50+ | HK$3.470 |
| 200+ | HK$3.040 |
| 400+ | HK$2.820 |
| 750+ | HK$2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1257SQ-R30JCopy
Manufacturer Standard Lead Time22 weeks
Order Code5143401
Product RangeACXX57SQ Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)3.7A
Product RangeACXX57SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0138ohm
Self Resonant Frequency720MHz
Product Length11.94mm
Product Width5.72mm
Product Height5.69mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300nH
Product Range
ACXX57SQ Series
DC Resistance Max
0.0138ohm
Product Length
11.94mm
Product Height
5.69mm
RMS Current (Irms)
3.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
720MHz
Product Width
5.72mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
