Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BTJ120625T1L0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4841794 Cut Tape4841794RL |
| Product Range | BTJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$9.380 |
| 50+ | HK$7.360 |
| 100+ | HK$6.800 |
| 250+ | HK$6.220 |
| 500+ | HK$5.860 |
| 1000+ | HK$5.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BTJ120625T1L0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4841794 Cut Tape4841794RL |
| Product Range | BTJ Series |
| Technical Datasheet | |
| Thermal Conductivity | - |
| Conductive Material | - |
| Thickness | 0.7mm |
| Thermal Impedance | - |
| Dielectric Strength | - |
| External Length | 3.2mm |
| External Width | 1.6mm |
| Product Range | BTJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Conductivity | - |
|---|---|
| Thickness | 0.7mm |
| Dielectric Strength | - |
| External Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| Conductive Material | - |
|---|---|
| Thermal Impedance | - |
| External Length | 3.2mm |
| Product Range | BTJ Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
