Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-1000ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3494537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | HK$0.719 |
| 100+ | HK$0.626 |
| 500+ | HK$0.472 |
| 1000+ | HK$0.428 |
| 2500+ | HK$0.381 |
| 5000+ | HK$0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-1000ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3494537
Technical Datasheet
Resistance100ohm
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
500mW
Resistor Type
Anti-Surge
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
