Print Page
CR0603-FX-4533ELF
SMD Chip Resistor, 453 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
24,900 In Stock
Need more?
24,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$0.132 |
| 100+ | HK$0.083 |
| 500+ | HK$0.050 |
| 1000+ | HK$0.048 |
| 2500+ | HK$0.045 |
| 5000+ | HK$0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-4533ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4839689
Cut Tape4839689RL
Product RangeCR Series
Technical Datasheet
Resistance453kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
453kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![BOURNS CR0603-FX-4533ELF SMD Chip Resistor, 453 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://hk.element14.com/productimages/standard/en_GB/4839571-40.jpg)