Print Page
CST0612-FC-R001E
SMD Current Sense Resistor, 1 mohm, CST0612 Series, 0612 [1632 Metric], 1 W, ± 1%, Current Sense
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R001ECopy
Order Code5172709
Product RangeCST0612 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | HK$2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
HK$11,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R001ECopy
Order Code5172709
Product RangeCST0612 Series
Technical Datasheet
Resistance1mohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
