Print Page
CVH252009-4R7M
Multilayer Inductor, 4.7 µH, 110 mohm, 25 MHz, 1.1 A, 1008 [2520 Metric], CVH252009 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CVH252009-4R7MCopy |
| Order Code | 5173035 |
| Product Range | CVH252009 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | HK$3.650 |
| 15000+ | HK$3.000 |
| 30000+ | HK$2.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
HK$10,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CVH252009-4R7MCopy |
| Order Code | 5173035 |
| Product Range | CVH252009 Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| DC Resistance Max | 110mohm |
| Self Resonant Frequency | 25MHz |
| DC Current Rating | 1.1A |
| Inductor Case / Package | 1008 [2520 Metric] |
| Product Range | CVH252009 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 0.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Self Resonant Frequency | 25MHz |
| Inductor Case / Package | 1008 [2520 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 110mohm |
|---|---|
| DC Current Rating | 1.1A |
| Product Range | CVH252009 Series |
| Inductor Construction | Shielded |
| Product Length | 2.5mm |
| Product Height | 0.9mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
