Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-NSML400/12-2Copy
Order Code5172980
Product RangeMF-NSML/X Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3500+ | HK$3.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
HK$11,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSML400/12-2Copy
Order Code5172980
Product RangeMF-NSML/X Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSML/X Series
Voltage Rating12VDC
Holding Current4A
Trip Current8A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
12VDC
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSML/X Series
Holding Current
4A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
