Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM-LP-5002ECopy |
| Order Code | 5173003 |
| Product Range | SM-LP-5002 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 400+ | HK$21.120 |
| 1200+ | HK$19.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
HK$8,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM-LP-5002ECopy |
| Order Code | 5173003 |
| Product Range | SM-LP-5002 Series |
| Technical Datasheet | |
| Turns Ratio | 1:1 |
| Primary Impedance | 600ohm |
| Secondary Impedance | 600ohm |
| Secondary Power | - |
| Frequency Max | 4kHz |
| Isolation Voltage | 2kVrms |
| Transformer Applications | Line Matching |
| DC Resistance Primary | 136ohm |
| DC Resistance Secondary | 136ohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Solder |
| Frequency Min | 200Hz |
| Product Range | SM-LP-5002 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:1 |
|---|---|
| Secondary Impedance | 600ohm |
| Frequency Max | 4kHz |
| Transformer Applications | Line Matching |
| DC Resistance Secondary | 136ohm |
| Transformer Terminals | Solder |
| Product Range | SM-LP-5002 Series |
| Primary Impedance | 600ohm |
|---|---|
| Secondary Power | - |
| Isolation Voltage | 2kVrms |
| DC Resistance Primary | 136ohm |
| Transformer Mounting | Surface Mount |
| Frequency Min | 200Hz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
