Print Page
SRP201210V-R47M
Power Inductor (SMD), 0.47 µH, 4.7 A, Shielded, 5.5 A, SRP201210V Series, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP201210V-R47MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5148508 |
| Product Range | SRP201210V Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$2.170 |
| 50+ | HK$1.790 |
| 250+ | HK$1.580 |
| 500+ | HK$1.490 |
| 1500+ | HK$1.390 |
| 3000+ | HK$1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP201210V-R47MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5148508 |
| Product Range | SRP201210V Series |
| Technical Datasheet | |
| Inductance | 0.47µH |
| RMS Current (Irms) | 4.7A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 5.5A |
| Product Range | SRP201210V Series |
| Inductor Case / Package | 0805 [2012 Metric] |
| DC Resistance Max | 0.024ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 0.47µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRP201210V Series |
| DC Resistance Max | 0.024ohm |
| Product Length | 2mm |
| Product Height | 1mm |
| RMS Current (Irms) | 4.7A |
|---|---|
| Saturation Current (Isat) | 5.5A |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000058 |
