Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoLAM10Copy
Order Code1377141
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Label LegendCalibration
Label ColourGreen on White
Pack Quantity-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for LAM10
1 Product Found
Product Overview
The LAM10 is a green on white calibration self-laminating write-on Identification Label.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
Green on White
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Calibration
Pack Quantity
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
