Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6DPYEFL02Copy
Order Code4060253
Technical Datasheet
Application Sub TypePyroelectric Infrared Flame Sensor
Product Overview
AFBR-S6DPYEFL02 is an evaluation kit for ezPyro TO sensors enables a quick start in working with pyroelectric sensors. Mimicking the industry standard 3IR flame detector configuration, this package includes all the hardware and software needed to get started. The kit includes 3 TO flame sensors.
- Includes AFBR-S6EPR44112, AFBR-S6EPR44212 and AFBR-S6EPR252 ezPyro TO flame sensors
- ezPyro Evaluation Tool with PC software for readout and control of the included sensors
- Dimensions: 9 x 5 x 3.8 cm
- USB power and communications
Contents
Evaluation board, USB cable, USB memory stick.
Technical Specifications
Application Sub Type
Pyroelectric Infrared Flame Sensor
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651