Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211297-3000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3225221
Product Range211297 Series
Also Known As2112973000, 211297-3000
Your Part Number
28 In Stock
20 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$379.490 |
| 5+ | HK$341.090 |
| 10+ | HK$302.690 |
| 50+ | HK$290.780 |
| 100+ | HK$278.870 |
| 250+ | HK$267.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$379.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211297-3000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3225221
Product Range211297 Series
Also Known As2112973000, 211297-3000
Technical Datasheet
Antenna Type4G / GPS
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / Fakra Connector
Gain0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range211297 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (04-Feb-2026)
Product Overview
- Radiation Pattern Bi-Directional (GPS), Omnidirectional (4G)
- Polarisation Linear, RHCP
- Frequency: 824MHz to 960MHz (Band 1), 15610.98MHz to 1575.42MHz (Band 2), 1710MHz to 2690MHz (Band 3)
- Peak Gain: -0.8dBi @ 824MHz, -2.1dBi @ 1561MHz, -2.1dBi @ 1575MHz and 0.4dBi @ 1710MHz
- Cable Length 3m
- Mounting Style Adhesive
- Outer Diameter 77mm
- Thickness 15mm
Technical Specifications
Antenna Type
4G / GPS
Frequency Max
2.69GHz
Gain
0.4dBi
Input Power
-
Antenna Polarisation
Linear, Right Hand Circular
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / Fakra Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
211297 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121