Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time14 weeks
Order Code4419937
Product RangeEcho Series
Your Part Number
459 In Stock
Need more?
459 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$25.480 |
| 10+ | HK$17.450 |
| 25+ | HK$17.420 |
| 50+ | HK$17.390 |
| 100+ | HK$17.360 |
| 500+ | HK$16.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$25.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time14 weeks
Order Code4419937
Product RangeEcho Series
Technical Datasheet
Frequency Min600Hz
Frequency Max6GHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain5.09dBi
VSWR1.88
Input Power50W
Input Impedance50ohm
Antenna Polarisation-
Product RangeEcho Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ECHO47/0.1M/MHF4/36 is a compact, high-efficiency flexible PCB antenna covering 600MHz to 6GHz. Ideal for 5G NR, 4G LTE, NB-IoT, LoRa, Sigfox, Wi-Fi, Bluetooth and Zigbee applications, it features an adhesive-backed, ground plane independent design with a 100mm cable and I-PEX MHF4 connector for simple integration into wireless devices.
- Wideband antenna with 600MHz to 6GHz frequency coverage for multi-protocol wireless applications
- Supports 5G NR, 4G LTE, 3G, NB-IoT, Cat-M, Wi Fi, Bluetooth, Zigbee, LoRa and Sigfox networks
- Ground plane independent construction enables flexible installation without compromising RF performance
- Adhesive mounting allows quick and secure attachment inside compact enclosures
- Supplied with 100mm 1.13mm coaxial cable and I PEX MHF4 connector for easy connection to embedded wireless modules
- Delivers up to 95% radiation efficiency and omnidirectional coverage for reliable signal performance
- Flexible polyimide design can be mounted on flat or curved surfaces to optimise antenna placement
- Compact dimensions of 168mm x 21.5mm make it suitable for IoT devices, gateways, routers and industrial wireless equipment
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox
Frequency Max
6GHz
Gain
5.09dBi
Input Power
50W
Antenna Polarisation
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
600Hz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
1.88
Input Impedance
50ohm
Product Range
Echo Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001