Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SBCopy
Manufacturer Standard Lead Time9 weeks
Order Code3889370
Product RangeAE40M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$335.480 |
| 5+ | HK$328.780 |
| 10+ | HK$322.070 |
| 20+ | HK$315.360 |
Price for:Each
Minimum: 1
Multiple: 1
HK$335.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SBCopy
Manufacturer Standard Lead Time9 weeks
Order Code3889370
Product RangeAE40M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones8 Tone
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP54, IP65
Product RangeAE40M Series
Resonant Frequency2.58kHz
Current Consumption32mA
External Depth81mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP54, IP65
Resonant Frequency
2.58kHz
External Depth
81mm
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
112dB
Product Range
AE40M Series
Current Consumption
32mA
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001