Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$663.190 |
| 5+ | HK$655.000 |
| 10+ | HK$642.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$663.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No640012FULL-0187X
Order Code1320823
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourOrange, White
Visual Signal TypeFlashing
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FL/SV/AL/W/D is a Flashni Sounder/Beacon with orange, white module lens. The flashni combines the features of roshni electronic sounder with a fully integrated xenon beacon. The result is an attractively designed unit suitable for installation in internal or external locations where a combination of high sound output and visual indication is required.
- Compact design suitable for a wide range of locations
- Single terminal block for ease of installation
- Automatic sounder synchronisation
- Volume control as standard
- Reverse polarity protection
- Deep base with 20mm conduit entry, sealed to IP65
Applications
Security, Audio
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange, White
Tones
2 Tone
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36