Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoMOT2NCopy
Manufacturer Standard Lead Time7 weeks
Order Code3498469
Also Known AsGTIN UPC EAN: 5410329401238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$23.860 |
| 10+ | HK$20.260 |
| 25+ | HK$19.530 |
| 50+ | HK$18.840 |
| 100+ | HK$18.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMOT2NCopy
Manufacturer Standard Lead Time7 weeks
Order Code3498469
Also Known AsGTIN UPC EAN: 5410329401238
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6VDC
Rotational Speed Max14500rpm
Torque Max46.2g-cm
Power Rating5.94W
Motor Size23.8mm
External Length30.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MOT2N is DC motor.
- Grey colour, metal material
- Operating voltage range from 2.5 to 6V, 14500rpm speed (no load)
- 0.21A current (no load), 12530rpm speed (at max. efficiency)
- 1.34A current (at max. efficiency), 46.2gcm torque, 5.94W output at max efficiency
- 74.1% efficiency, 340gcm stall torque
- 250mA current consumption, 14500r/min maximum rotational speed
Technical Specifications
DC Motor Type
-
Rotational Speed Max
14500rpm
Power Rating
5.94W
External Length
30.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
6VDC
Torque Max
46.2g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04