Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoSP3575M0906-ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4743210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$231.080 |
| 5+ | HK$214.870 |
| 10+ | HK$207.590 |
| 20+ | HK$204.190 |
| 50+ | HK$200.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$231.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP3575M0906-ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4743210
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
Step Angle7.5°
Torque Max5.5N-cm
Current Rating860mA
Voltage Rating Max5VDC
No. of Wires6
External Length22mm
Shaft Diameter2mm
Product Range-
Shaft Length11mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SP3575M0906-A from Nanotec is a two phase, unipolar/bipolar-1 winding permanent magnet stepper motor. This motor is economical and designed for simple device applications where large step angles are required.
- Motor supply voltage is 5VDC
- Step angle of 7.5°
- Product weight of 0.09Kg
- Class E insulation
- Ambient temperature of -10°C to 40°C
- Dielectric strength of 500VAC/1minute
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
Torque Max
5.5N-cm
Voltage Rating Max
5VDC
External Length
22mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
7.5°
Current Rating
860mA
No. of Wires
6
Shaft Diameter
2mm
Shaft Length
11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095