Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$497.740 |
| 10+ | HK$487.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$497.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoH-1/4-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432665
Product RangeH
Also Known As11689
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Flow Rate1000l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodMale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min400mbar
Product RangeH
SVHCLead (21-Jan-2025)
Product Overview
- H series check valve
- Male thread G¼
- Non-return function
- Screw-in mounting
- Operating pressure range from 0.4 bar to 12bar
- Anodised wrought aluminium alloy housing
Technical Specifications
Valve Type
Check
Pneumatic Connection
G1/4
Flow Rate
1000l/min
Pneumatic Connection Method
Male Thread
Operating Temperature Max
60°C
Product Range
H
Valve Function
Non-Return
Operating Pressure Max
12bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
400mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0277