Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGGSTEC
Manufacturer Part NoT170S-5RB004N-0A18R0-200FHCopy
Manufacturer Standard Lead Time25 weeks
Order Code1657636
Your Part Number
63 In Stock
Need more?
63 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$638.300 |
| 5+ | HK$618.670 |
| 10+ | HK$606.300 |
| 50+ | HK$593.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$638.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoT170S-5RB004N-0A18R0-200FHCopy
Manufacturer Standard Lead Time25 weeks
Order Code1657636
Technical Datasheet
Meter Display Type-
Display Size-
Display Resolution-
Screen Size17"
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The T170S-5RB004N-0A18R0-200FH is a 5V 17-inch Resistive Touch Panel with 5-wire resistive technology and <gt/>80% transparency. It features price optimized, finger/stylus/glove compatible. Suitable for indoor usage.
- 10000000 finger Lifetime
- <gt/>3H Surface hardness
Applications
Sensing & Instrumentation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
17"
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.754