Print Page
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$924.040 |
| 5+ | HK$802.010 |
| 10+ | HK$772.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$924.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827155Copy
Manufacturer Standard Lead Time6 weeks
Order Code2359859
Product RangeMLR1
Technical Datasheet
Product RangeMLR1
Timer FunctionsRecycling
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCLead (21-Jan-2025)
Product Overview
88827155 is a MRL1, monofunctional analogue timer.
- DIN rail mounting
- 0.1s to 100h timing
- 1 changeover relay output
- 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
- Screw terminal connection
- Multi-voltage and multi range timer
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
- 17.5mm casing weight
Technical Specifications
Product Range
MLR1
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Recycling
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064