Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analogue Timers - DIN Rail
                                                                                                    Print Page

                                                                                                    2905814

                                                                                                    Analogue Timer, ETD, Multifunction, 50 ms, 1 h, 5 Ranges, 1 Changeover Relay

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2905814
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2905814
                                                                                                    Order Code2915313
                                                                                                    Product RangeETD
                                                                                                    Also Known As2905814, ETD-BL-1T-230-PT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$768.950
                                                                                                    5+HK$756.720
                                                                                                    10+HK$733.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$768.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2905814
                                                                                                    Order Code2915313
                                                                                                    Product RangeETD
                                                                                                    Also Known As2905814, ETD-BL-1T-230-PT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeETD
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min50ms
                                                                                                    Time Max1h
                                                                                                    No. of Timing Ranges5Ranges
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max240V
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationPush-In
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    2905814 is a ETD-BL-1T-230-PT - compact multi-functional timer relay with 4 functions and an adjustable time range (50ms - 1h) with push-in connection, 1 changeover contact. The timer relays in the ETD series can be used to control time sequences in production and process technology.

                                                                                                    • Input voltage range from 24VDC to 240VDC (-20% to +25%)
                                                                                                    • 1 floating PDT contact type
                                                                                                    • 250V AC (in acc. with IEC 60664-1) maximum switching voltage
                                                                                                    • 5A (fast-blow) output fuse
                                                                                                    • Mechanical service life of 15x 10⁶ cycles
                                                                                                    • Test voltage relay winding/relay contact of 4KV
                                                                                                    • Assembly instructions: on standard DIN rail NS 35 in accordance with EN 60715
                                                                                                    • Nominal frequency range from 48Hz to 63Hz
                                                                                                    • Ambient temperature (operation) -25°C to 55°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ETD

                                                                                                    Time Min

                                                                                                    50ms

                                                                                                    No. of Timing Ranges

                                                                                                    5Ranges

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Connection / Termination

                                                                                                    Push-In

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    1h

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Austria
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85364900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0713
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.