Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No1.130.200.009Copy
Manufacturer Standard Lead Time7 weeks
Order Code4729638
Your Part Number
11 In Stock
6 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$208.800 |
| 5+ | HK$192.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$208.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.130.200.009Copy
Manufacturer Standard Lead Time7 weeks
Order Code4729638
Technical Datasheet
Digit Height4mm
Supply Voltage Min4.5VDC
Supply Voltage Max6VDC
Panel Cutout Height13mm
Panel Cutout Width30mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.130.200.009 is a 7-digit Electromechanical Pulse Counter with high shock resistance (AC + DC). It can be used for numerous diverse application areas. It offers panel-mount with moulded spring clips and front side display.
- Low power consumption, suitable for battery operation
- Very compact size, large optical figures
- Different viewing possibilities
- Machine solderable and washable
- Stores values if power fails
- Long service life
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Security, Consumer Electronics, Medical
Technical Specifications
Digit Height
4mm
Supply Voltage Max
6VDC
Panel Cutout Width
30mm
Operating Temperature Max
60°C
Supply Voltage Min
4.5VDC
Panel Cutout Height
13mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499