Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 2AS-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code9932828
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$361.560 |
| 5+ | HK$333.750 |
| 10+ | HK$328.770 |
| 20+ | HK$323.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$361.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 2AS-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code9932828
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Digit Height8.25mm
Panel Cutout Height14.99mm
Panel Cutout Width33.02mm
Supply Voltage Min3V
Supply Voltage Max15VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
DPM 2AS-BL is a compact panel meter featuring a 3½-digit LCD with a digit height of 8.25mm (0.32″), a one-piece snap-in housing, and LED backlighting. Offering a 200mV DC full-scale reading, along with auto-zero, auto-polarity and user-selectable decimal points, the meter is suitable for operation from either 3.0 to 7.5V or 6.0 to 15.0V supplies.
- Programmable decimal points
- 8.25mm digit height
- LED backlighting
- Auto-zero and auto polarity
- Operating temperature range from 0 to 50°C
Technical Specifications
No. of Digits / Alpha
3.5
Digit Height
8.25mm
Panel Cutout Width
33.02mm
Supply Voltage Max
15VDC
Operating Temperature Max
50°C
Meter Function
DC Millivolts
Panel Cutout Height
14.99mm
Supply Voltage Min
3V
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for DPM 2AS-BL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02