Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$591.850 |
| 5+ | HK$573.640 |
| 10+ | HK$556.510 |
Product Information
Product Overview
The SP 8-100 is a 3-1/2-digit LED Voltmeter Module features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. It also features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The bright red LED display ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. It will suit high and low volume applications. The design of the panel meter housing and seal ensures splash proofing in many applications.
- Programmable decimal points
- Splash-proof
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
DC Millivolts
23.6mm
4.75V
0°C
No SVHC (07-Nov-2024)
14.2mm
55.2mm
5.25V
50°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate