Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEMT 1900Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932720
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$381.990 |
| 5+ | HK$352.600 |
| 10+ | HK$347.340 |
| 20+ | HK$342.080 |
Price for:Each
Minimum: 1
Multiple: 1
HK$381.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMT 1900Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932720
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionTemperature
Digit Height12.5mm
Panel Cutout Height21mm
Panel Cutout Width44mm
Supply Voltage Min4V
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EMT 1900 is a 3½ digit LCD panel meter designed for accurate temperature measurement using NTC sensors. It can monitor ambient temperatures up to 50°C (122°F) via its built-in sensor, or external temperatures up to 220°C (428°F) when used with the NTC-PROBE-1900 (available separately). Featuring a threaded stud for easy panel mounting through a 5.5mm (7/32”) hole, the EMT 1900 installs quickly and securely. A rubber seal provides splash-proof protection when fitted between the meter and mounting panel, and all connections are made via wire terminals.
- Single hole mounting thermometer
- 12.5mm digit height
- Compatible with 10k NTC sensors
- Splash-proof protection
- Operating temperature range from -10 to 50°C
Technical Specifications
No. of Digits / Alpha
3
Meter Range
-10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F
Panel Cutout Height
21mm
Supply Voltage Min
4V
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Temperature
Digit Height
12.5mm
Panel Cutout Width
44mm
Supply Voltage Max
28VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024