Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoED-516Copy
Manufacturer Standard Lead Time8 weeks
Order Code2357910
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324003185
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,205.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,205.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-516Copy
Manufacturer Standard Lead Time8 weeks
Order Code2357910
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324003185
Technical Datasheet
Current Rating-
Product RangeED Series
Port TypesRJ45 x 1
Network Speeds10Mbps, 100Mbps
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ethernet to Digital Input control module with 16 non-isolated digital input channels
- Monitor any input from TTL to high-voltage high-current industrial devices
- RS485 NuDam/ADAM compatible gateway
- Ethernet port for remote access and monitoring
- Removable colour coded terminal blocks for easy wiring and installation
- Web browser interface and Boost.IO COM port driver for non-Windows users
- Industry standard Modbus TCP Protocol and familiar ASCII command protocol
- IP-20 rated non-conducting polyamide case
- Wide range 5V to 30V DC Power input
- Wide operating temperature range (-30°C to +80°C, -22°F to +176°F) and storage temperature (-40°C to +85°C, -40°F to +185°F)
- Integrated DIN rail mounting with functional earth connection
- Supports Win Server 2008/2012 & XP/Vista/7/8
- Dimensions (HxWxD): 102x23x128mm
Contents
Contents: Control module, software and quick start guide
Technical Specifications
Current Rating
-
Port Types
RJ45 x 1
SVHC
No SVHC (25-Jun-2025)
Product Range
ED Series
Network Speeds
10Mbps, 100Mbps
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145603