Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDADMM1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code3765000
Product RangeStartech HDADMM
Also Known AsGTIN UPC EAN: 0065030846950
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$115.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$115.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDADMM1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code3765000
Product RangeStartech HDADMM
Also Known AsGTIN UPC EAN: 0065030846950
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BMicro HDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeStartech HDADMM
SVHCTo Be Advised
Product Overview
The Startech HDADMM1M adaptor lead connects Micro HDMI enabled devices such as phones, tablets, laptops and cameras to standard HDMI TV or displays. The lead is ideally suited for viewing on larger screens and features a high durability PVC jacket with Aluminium Mylar foil and copper braid to provide superior EMI shielding. The cable also comes with a lifetime manufacturer warranty for complete peace of mind.
- High speed 4K Micro HDMI to HDMI lead
- Designed for high-quality audio and video transmission with exceptional reliability
- Supports resolutions up to 3840x2160 @30Hz, 4096x2160 @24Hz and 1080p Full HD @120Hz
- Superior EMI shielding with Aluminium Mylar foil and copper braid to improve signal integrity
- Durable PVC jacket for high strength & reliability in commercial environments
- Flexible PVC strain relief prevents damage due to repetitive bending, ideal for commercial environments
- Lifetime limited manufacturer warranty
Applications
Audio Visual, Signal Processing, Consumer Electronics, Installations
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Micro HDMI Plug
Cable Length - Metric
1m
Product Range
Startech HDADMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047