Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoADCC31-AT-C10Copy
Manufacturer Standard Lead Time10 weeks
Order Code2891710
Also Known AsGTIN UPC EAN: 07498358527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,172.270 |
| 5+ | HK$1,025.740 |
| 10+ | HK$849.900 |
| 25+ | HK$761.980 |
| 50+ | HK$731.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$1,172.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoADCC31-AT-C10Copy
Manufacturer Standard Lead Time10 weeks
Order Code2891710
Also Known AsGTIN UPC EAN: 07498358527
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialPPO (Polyphenylene Oxide), PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length25.4mm
External Width17.7mm
Height11.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive backed dual cord clip
- High temp 0.33" (9.0mm) bundle
- Clean, dry, smooth, grease-free surface application
- Suitable for indoor environment
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PPO (Polyphenylene Oxide), PS (Polystyrene)
External Length
25.4mm
Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
8mm
Cable Clamp / Clip Colour
White
External Width
17.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302