Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCBMCC2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$247.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$247.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCBMCC2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415547
Technical Datasheet
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length17mm
External Width35mm
Height19mm
Product Range-
SVHCTo Be Advised
Product Overview
CBMCC2 is a 100-pack of self-adhesive black cable management clips designed to keep cables organized and secure. Each clip can hold cables up to 0.47" (12mm) in diameter and features a 3M adhesive backing with a 0.21" (5.3mm) mounting hole for added strength. Made from durable black Nylon 66, these industrial-strength clips are UL94 V-2 fire rated up to 85°C and come with a lifetime warranty. They are versatile for managing power, coax, telephone, audio, video, network, Ethernet, computer, office desk, and data cables, and stick reliably to metal, wood, drywall, and glass surfaces.
- Medium cable clamps
- 70°C/158°F temperature rated adhesive backing
- UL approved
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
19mm
SVHC
To Be Advised
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
35mm
Product Range
-
Technical Docs (1)
Alternatives for CBMCC2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35