Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02130 HV2213-PVC-FR-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1827046
Product RangeHV Series
Also Known As4031026186153
Your Part Number
5,058 In Stock
2,000 more incoming. You can reserve stock now
5,058 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$1.440 |
| 500+ | HK$1.410 |
| 1000+ | HK$1.380 |
| 2500+ | HK$1.360 |
| 5000+ | HK$1.330 |
| 10000+ | HK$1.300 |
Price for:Each
Minimum: 100
Multiple: 100
HK$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02130 HV2213-PVC-FR-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1827046
Product RangeHV Series
Also Known As4031026186153
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min3.5mm
Cable Diameter Max4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia5.5mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible flame-retardant PVC. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Available in Black
- Routes cables free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
4mm
Mounting Hole Dia
5.5mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
3.5mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134