Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43200 SBPEFR9-PE-FR-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1422976
Also Known As5022660548987
Your Part Number
3 In Stock
150 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,022.360 |
| 5+ | HK$948.860 |
| 10+ | HK$914.210 |
| 25+ | HK$824.220 |
| 50+ | HK$765.080 |
| 100+ | HK$735.940 |
Price for:1 Reel: (98ft/30m)
Minimum: 1
Multiple: 1
HK$1,022.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-43200 SBPEFR9-PE-FR-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1422976
Also Known As5022660548987
Technical Datasheet
External Diameter - Imperial0.354"
External Diameter - Metric9mm
Wrap MaterialPolyethylene
Wrap ColourWhite
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.4"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric10mm
Bundle Dia Max - Metric100mm
Product Range-
Product Overview
The 161-43200 is a Spiral Binding made of polyethylene for enhanced flame protection. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- Organizes and protects cables and hoses
- Self-extinguishing according to UL94V-2
- Suitable for retro-fitting
- Cables branch out at any point
Applications
Industrial, Automotive
Technical Specifications
External Diameter - Imperial
0.354"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.4"
Bundle Dia Min - Metric
10mm
Product Range
-
External Diameter - Metric
9mm
Wrap Colour
White
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4