Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$3,930.140 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$3,930.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9440 WH033Copy
Order Code2563959
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.0055mm²
Conductor MaterialTinned Copper
External Diameter0.36mm
Impedance50ohm
Jacket ColourWhite
Jacket MaterialPFA
No. of Max Strands x Strand Size7 x 0.031mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge40AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PFA
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.0055mm²
External Diameter
0.36mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.031mm
Reel Length (Imperial)
328ft
Wire Gauge
40AWG
Alternatives for 9440 WH033
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216