Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No2203ELW.00500Copy
Manufacturer Standard Lead Time5 weeks
Order Code2924930
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$9,516.720 |
Price for:1 Reel: (1640.4ft/500m)
Minimum: 1
Multiple: 1
HK$9,516.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No2203ELW.00500Copy
Manufacturer Standard Lead Time5 weeks
Order Code2924930
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1640.4ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
External Diameter7.9mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
2203ELW.00500 is a 500meter reel of Category 6A (500MHz) 4-pair individually shielded premise horizontal cable. It features 23AWG solid bare copper conductors with foam polyethylene insulation, each pair screened with Beldfoil® aluminium foil/polyester tape, and a 26AWG solid tinned copper drain wire.
- Blue (RAL 5015) colour LSZH outer sheath
- Rated voltage of 72V with a maximum current of 1.5A
- Operates within a temperature range of -30°C to +60°C
- Designed for indoor use
- Meets CPR Euroclass Cca and IEC 60332-1 flammability standards
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1640.4ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH FRNC
External Diameter
7.9mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Blue
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):33