Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW18 500GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1230996
Product RangeTCW
Your Part Number
410 In Stock
140 more incoming. You can reserve stock now
213 Delivery in 1-2 Business Days(SG stock)
197 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$179.060 |
| 5+ | HK$168.490 |
Price for:1 Reel: (157ft/48m)
Minimum: 1
Multiple: 1
HK$179.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW18 500GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1230996
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge18SWG
Conductor Area CSA1.2mm²
Current Rating45A
Reel Length (Imperial)157ft
Reel Length (Metric)48m
No. of Max Strands x Strand SizeSolid
External Diameter1.22mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCW18 500G from Pro Power is a soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- Diameter: 1.22mm
- Tolerance: Inches ±1%
- Elongation: 22% Minimum
- Resistance: 14.92Ω / km
- Yield: 10.37kg / 1,000m
- Tensile: N/A
- Surface Finish: The wire shall be bright, clean and free from harmful defects
Applications
Power Management, Industrial
Technical Specifications
Product Range
TCW
Conductor Area CSA
1.2mm²
Reel Length (Imperial)
157ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
18SWG
Current Rating
45A
Reel Length (Metric)
48m
External Diameter
1.22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52