Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoGEK 10Copy
Manufacturer Standard Lead Time7 weeks
Order Code2100014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$340.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$340.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GEK 10 is a Cleaner for soldering tips. With the help of GEK 10 soldering tip cleaner non-active soldering tips can be fast activated. Put the half ball GEK 10 to a plane and heat resistant ground. The non-active heated soldering tip has to be hold short in the half ball GEK 10. After cleaning the soldering tip, add fresh soldering tin and just go on with working. A time intensive and costly tip change can be avoided very important is that GEK 10 contains no halogens. Residues on the PCB of halogens and additional corrosion on the soldering tip can be avoided. The lifetime of the soldering tip will be much longer.
- No part of sand, that will huts the surface alloy of the soldering tip
- Easy storage on the working place and fits in each tool box
- Halogen-free
- Green product - Activation with natural, renewable raw materials
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
0
Weight
60g
Cleaner Applications
0
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06