Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code9659129
Product RangeW54
Also Known As1423674-2, W54-XB1A4A10-5
Your Part Number
505 In Stock
Need more?
505 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$33.830 |
| 10+ | HK$27.150 |
| 50+ | HK$26.680 |
| 100+ | HK$26.210 |
| 200+ | HK$25.740 |
| 500+ | HK$25.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$33.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code9659129
Product RangeW54
Also Known As1423674-2, W54-XB1A4A10-5
Technical Datasheet
Product RangeW54
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
The W54-XB1A4A10-5 is a 1-pole push-to-reset Thermal Circuit Breaker with 0.250-inch (6.35mm) quick-connect straight terminals and series trip circuit function. The 1423674-2 calibration breaker will continuously carry 100% of rated load. It may trip between 101 and 135%, but must trip at 135% within one hour at +25°C.
- Silver-cadmium oxide contacts
- White with red rate marking (vertical) button color and rate marking
- M11x1 Threads (similar to 7/16") round base metal mount bushing (9.8mm (double D) x 12.6mm long)
- Metal knurled nut/hex nut mounting hardware
- Cannot be manually tripped
- Button extends for visual trip indication
- Ten times rated current resettable overload capacity
- 1500VAC (60s) Dielectric strength
- 100MΩ Insulation resistance
- 1000A in accordance with UL standard 1077 Interrupt capacity
Applications
Power Management
Technical Specifications
Product Range
W54
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
5A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025