Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33185Copy
Manufacturer Standard Lead Time11 weeks
Order Code1800743
Product RangeMP FRX
Your Part Number
734 In Stock
Need more?
734 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$4.040 |
| 50+ | HK$3.260 |
| 100+ | HK$2.910 |
| 250+ | HK$2.720 |
| 500+ | HK$2.520 |
Price for:Each
Minimum: 10
Multiple: 10
HK$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33185Copy
Manufacturer Standard Lead Time11 weeks
Order Code1800743
Product RangeMP FRX
Technical Datasheet
Product RangeMP FRX
Voltage Rating90VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter28.5mm
Length-
Thickness3.1mm
Height33.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33185 is a round, radial-leaded PPTC resettable fuse rated for 90V DC. It holds 3.75A during normal operation and reliably trips at 7.5A within approximately 24 seconds. Once an overcurrent fault clears, it automatically resets, making it a maintenance-free solution for robust protection in telecom, industrial, and power-supply circuits.
- UL approved
- Auto-resettable after faults
- 3.75A hold / 7.5A trip (~24s)
- Survives surges up to 40A
- Compact radial round form (Ø28.5 × 33.5 × 3.1mm) with 10.2mm lead spacing
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MP FRX
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
28.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
90VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
33.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001603