Print Page
4,751 In Stock
Need more?
4,751 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$6.590 |
| 50+ | HK$4.890 |
| 250+ | HK$4.180 |
| 500+ | HK$3.850 |
| 1500+ | HK$3.550 |
| 3000+ | HK$3.480 |
Price for:Each
Minimum: 5
Multiple: 5
HK$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code9350187
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length23.51mm
Thickness3.1mm
Height29.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-RX/72 series PTC Resettable Fuse for any application where required low voltage power supply, up to 72V and a load to be protected, including loudspeakers and power transformers.
- 72V Rated
- Radial leaded device
- Cured, flame-retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- Resettable circuit protection
Applications
Security, Audio, Power Management
Technical Specifications
Product Range
MF-RX/72
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.51mm
Height
29.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MF-RX375/72-0
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001715