Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoF27075-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4626807RL
Cut Tape4626807
Product RangePolySwitch Series
Your Part Number
19,990 In Stock
Need more?
19,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$7.830 | HK$39.15 |
| Total Price | HK$39.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$7.830 |
| 50+ | HK$6.630 |
| 250+ | HK$5.710 |
| 500+ | HK$5.180 |
| 1000+ | HK$4.730 |
| 2000+ | HK$4.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF27075-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4626807RL
Cut Tape4626807
Product RangePolySwitch Series
Technical Datasheet
Product RangePolySwitch Series
Voltage Rating240V
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.8mm
Diameter-
Length9.6mm
Thickness3.8mm
Height18.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
PolySwitch Series
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.6mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001